
Shielded, surface mount general purpose inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 1.6A current rating, and 127.2mΩ DC resistance. Operates within a -40°C to 125°C temperature range. Packaged in a 2020 (5050 metric) case size, this component is RoHS compliant and designed for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH5BPN100MT0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2020 |
| Case Code (Metric) | 5050 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 127.2mR |
| Depth | 5mm |
| Height | 2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 25MHz |
| Series | LQH5BP_T0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH5BPN100MT0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
