
Inductor Power Chip Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.3A 0.0528Ohm DCR 2020 T/R
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 3.3uH |
| Max DC Current | 2.3A |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| RoHS | Compliant |