
Surface mount shielded wirewound power inductor with 3.3µH inductance and 30% tolerance. Features a ferrite core, 2.3A current rating, and 52.8mΩ DC resistance. Operates from -40°C to 85°C, with a saturation current of 3.5A. Packaged in a 2020 (5050 metric) case size on tape and reel.
Murata LQH5BPN3R3NT0L technical specifications.
| Case Code (Imperial) | 2020 |
| Case Code (Metric) | 5050 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 52.8mR |
| Height | 2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max DC Current | 3.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 40MHz |
| Series | LQH5BP_T0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH5BPN3R3NT0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
