This is a power chip inductor with a ferrite core and shielded protection style. It has a wirewound technology and a tolerance of 20%. The inductance is 15uH and the maximum DC current is 1.2A. The maximum saturation current is 1.6A and the maximum DC resistance is 0.2244 ohms. The minimum self resonant frequency is 18MHz. It is a surface mount component with a case size of 2020 and dimensions of 5.2mm x 5.2mm x 2.2mm. It operates between -40C and 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.6A |
| Max DC Resistance | 0.2244Ohm |
| Minimum Self Resonant Frequency | 18MHz |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 2.2mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |