The LQH5BPZ6R8NT0K is a wirewound ferrite shielded inductor with an inductance of 6.8uH and a tolerance of 30%. It operates at a maximum DC current of 1.65A and has a minimum self resonant frequency of 30MHz. The inductor is designed for surface mount applications and has a case size of 2020. It can operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.65A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.0996Ohm |
| Minimum Self Resonant Frequency | 30MHz |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 2.2mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |