
The Murata LQH5BPZ6R8NT0L is a general purpose inductor with a nominal inductance of 6.8uH and a DC resistance of 0.0996 Ohms. It has a maximum rated current of 1.65A and is shielded for reduced electromagnetic interference. This inductor is suitable for RF applications and has a self-resonance frequency of 30 MHz. It is a surface mount component with a package size of 5x5x2mm and is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5 |
| Tolerance | 30 |
| Package Width | 5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0996 |
| Rated Current-Max | 1.65 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |