
The LQH5BPZR47NT0L is a surface mount general purpose inductor from Murata with a nominal inductance of 0.47uH and a maximum rated current of 4A. It operates over a temperature range of -40 to 125 degrees Celsius and features a self resonance frequency of 220MHz. The inductor is shielded and has a DC resistance of 0.0144 ohms. It is designed for use in RF inductor applications and is available in a 5x5x2mm package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5 |
| Tolerance | 30 |
| Package Width | 5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0144 |
| Rated Current-Max | 4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 220 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |