
The Murata LQH66SN100M03K is a fixed inductor with a core material of ferrite and a package type of CHIP, 2525. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is shielded and RoHS compliant, and it is packaged in tape and reel. It has a self-resonant frequency of 20MHz and a resistance of 0.0504R. The inductor can handle a DC current of 1.6A.
Sign in to ask questions about the Murata LQH66SN100M03K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH66SN100M03K technical specifications.
| Package/Case | 2525 |
| Core Material | Ferrite |
| DC Current | 1.6A |
| Depth | 6.6mm |
| Inductance | 10uH |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.0504R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH66SN100M03K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.