
Surface mount general purpose inductor with 10µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and a rated current of 1.6A. Housed in a 2525 (6363 metric) SMD package, it offers a DC resistance of 50.4mΩ and operates within a temperature range of -40°C to 80°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Murata LQH66SN100M03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH66SN100M03L technical specifications.
| Case Code (Imperial) | 2525 |
| Case Code (Metric) | 6363 |
| Package/Case | 2525 |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Current | 1.6A |
| DC Resistance (DCR) | 50.4mR |
| Depth | 6.6mm |
| Height | 4.7mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 80°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.6A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | LQH66S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.025045oz |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH66SN100M03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
