The LQH66SN101M03 is a shielded general purpose inductor with a nominal inductance of 100uH and a maximum rated current of 0.52A. It is designed for use in DC-DC converter applications and has a self resonance frequency of 6.5 MHz. The inductor is constructed with a dual-ended terminal placement and has a tolerance of 20%. It operates over a temperature range of -25°C to 80°C and is suitable for surface mount applications.
Sign in to ask questions about the Murata LQH66SN101M03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH66SN101M03 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.36 |
| Rated Current-Max | 0.52 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 6.5 |
| Manufacturer Series | LQH66S |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH66SN101M03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.