The LQH66SN151M03 is a general purpose inductor from Murata with a nominal inductance of 150uH and a DC resistance of 0.63Ohm. It is designed for use in DC-DC converter applications and has a maximum operating temperature of 80 degrees Celsius. The inductor is shielded and has a self-resonance frequency of 5MHz. It is available in a 2525 chip package and is suitable for surface mount applications.
Murata LQH66SN151M03 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.63 |
| Rated Current-Max | 0.42 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 5 |
| Manufacturer Series | LQH66S |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH66SN151M03 to view detailed technical specifications.
No datasheet is available for this part.