
The Murata LQH66SN1R0M03K is a general purpose inductor with a nominal inductance of 1uH and a tolerance of 20%. It is shielded and designed for RF applications. The inductor has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a 2525 chip package with a length of 6.3mm, width of 6.3mm, and height of 4.7mm. The inductor has a DC resistance of 0.0182 ohms and a maximum rated current of 4.7A.
Sign in to ask questions about the Murata LQH66SN1R0M03K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH66SN1R0M03K technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.3 |
| Tolerance | 20 |
| Package Width | 6.3 |
| Package Height | 4.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0182 |
| Rated Current-Max | 4.7 |
| Test Frequency | 1 |
| Self Resonance Frequency | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH66SN1R0M03K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.