
Surface mount shielded wirewound power chip inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 4.7A current rating, and 18.2mΩ DC resistance. Operates within a -40°C to 80°C temperature range. Packaged in a 2525 case size on tape and reel.
Sign in to ask questions about the Murata LQH66SN1R0M03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH66SN1R0M03L technical specifications.
| Case Code (Imperial) | 2525 |
| Case Code (Metric) | 6363 |
| Package/Case | 2525 |
| Core Material | Ferrite |
| Current Rating | 4.7A |
| DC Current | 4.7A |
| DC Resistance (DCR) | 18.2mR |
| Depth | 6.6mm |
| Height | 4.7mm |
| Height - Seated (Max) | 0.198inch |
| Inductance | 1uH |
| Length | 0.248inch |
| Max DC Current | 4.7A |
| Max Operating Temperature | 80°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | LQH66S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.025045oz |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH66SN1R0M03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
