The Murata LQH66SN220M01 is a surface mount fixed inductor with a general purpose design. It has a nominal inductance of 22uH and a maximum rated current of 1.1A. The inductor is shielded and has a self-resonance frequency of 15MHz. It is suitable for use in RF applications and has a tolerance of 20%. The inductor is available in a 6.3x6.3x4.7mm package and has a dual-ended terminal placement.
Murata LQH66SN220M01 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 6.3 |
| Tolerance | 20 |
| Package Width | 6.3 |
| Package Height | 4.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.122 |
| Rated Current-Max | 1.1 |
| Self Resonance Frequency | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.