
The LQH66SN221M01L is a shielded ferrite inductor with a core material of ferrite and a self resonant frequency of 4MHz. It has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The inductor is available in a package quantity of 350 and is terminated in SMD/SMT. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2525 |
| Core Material | Ferrite |
| Height | 4.7mm |
| Inductance | 220uH |
| Length | 6.3mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 350 |
| RoHS Compliant | No |
| Self Resonant Frequency | 4MHz |
| Series | LQH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6.3mm |
| RoHS | Not Compliant |