
The Murata LQH66SN222M01L is a shielded ferrite fixed inductor with a 2.2uH inductance value and 20% tolerance. It has a maximum DC current rating of 100mA and operates within a temperature range of -25°C to 80°C. The inductor is packaged in a 2525 form factor and is suitable for surface mount applications.
Murata LQH66SN222M01L technical specifications.
| Package/Case | 2525 |
| Core Material | Ferrite |
| Height | 4.7mm |
| Inductance | 2.2uH |
| Length | 6.3mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 350 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.2MHz |
| Series | LQH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.