
Surface mount shielded wirewound power inductor with 2.2mH inductance and 20% tolerance. Features a ferrite core, 100mA DC current rating, and 13.16 Ohm DCR. Operates from -25°C to 80°C and is RoHS compliant. Packaged in a 2525 case size on tape and reel.
Sign in to ask questions about the Murata LQH66SN222M03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH66SN222M03L technical specifications.
| Package/Case | 2525 |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 13.16R |
| Depth | 6.6mm |
| Height | 4.7mm |
| Inductance | 2.2mH |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 80°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2MHz |
| Series | LQH66 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Weight | 0.025045oz |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH66SN222M03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
