The LQH66SN331M03 is a general purpose inductor from Murata with a nominal inductance of 330uH and a tolerance of 20%. It is designed for use in DC-DC converter applications and features a dual-ended terminal placement. The inductor is shielded and has a maximum operating temperature of 80 degrees Celsius. It is rated for a maximum current of 0.28A and has a DC resistance of 1.8 ohms. The inductor is suitable for surface mount applications and is part of the LQH66S series from Murata.
Sign in to ask questions about the Murata LQH66SN331M03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH66SN331M03 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 1.8 |
| Rated Current-Max | 0.28 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3.2 |
| Manufacturer Series | LQH66S |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH66SN331M03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.