
The Murata LQH66SN331M03K is a general-purpose inductor designed for use in radio frequency applications. This shielded inductor has a nominal inductance of 330 microhenries and a DC resistance of 2.52 ohms. It is rated to handle a maximum current of 0.28 amperes and features a self-resonance frequency of 3.2 MHz. The inductor is constructed in a surface-mount package with dimensions of 6.3 millimeters in length and width, and 4.7 millimeters in height. It is suitable for use in a wide range of applications, including those requiring high-frequency operation.
Sign in to ask questions about the Murata LQH66SN331M03K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH66SN331M03K technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.3 |
| Tolerance | 20 |
| Package Width | 6.3 |
| Package Height | 4.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.52 |
| Rated Current-Max | 0.28 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH66SN331M03K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.