
Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a 2.6A current rating, 22mΩ DC resistance, and ferrite core. Operates from -40°C to 80°C, with a self-resonant frequency of 40MHz at 1MHz test frequency. Packaged in a 2525 (6363 metric) case, tape and reel.
Sign in to ask questions about the Murata LQH66SN3R3M03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH66SN3R3M03L technical specifications.
| Case Code (Imperial) | 2525 |
| Case Code (Metric) | 6363 |
| Package/Case | 2525 |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Current | 2.6A |
| DC Resistance (DCR) | 22mR |
| Depth | 6.6mm |
| Height | 4.7mm |
| Height - Seated (Max) | 0.198inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 80°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | LQH66S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.025045oz |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH66SN3R3M03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.