
The LQH66SN470M01L is a ferrite shielded inductor with a core material and a self resonant frequency of 10MHz. It is available in a 2525 package with a height of 4.7mm and a width of 6.3mm. The inductor has a tolerance of 20% and a maximum operating temperature of 80°C. It is not RoHS compliant and is available in a tape and reel packaging with 350 pieces per package. The inductor is suitable for use in a variety of applications, including those requiring a high level of shielding.
Sign in to ask questions about the Murata LQH66SN470M01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH66SN470M01L technical specifications.
| Package/Case | 2525 |
| Core Material | Ferrite |
| Height | 4.7mm |
| Inductance | 47uH |
| Length | 6.3mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Series | LQH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH66SN470M01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.