The LQH66SN472M03 is a general purpose inductor with a nominal inductance of 4700uH and a tolerance of 20%. It is designed for use in DC-DC converter applications and has a maximum operating temperature of 80 degrees Celsius. The inductor is shielded and has a DC resistance of 19.5 ohms. It is available in a 2525 chip package and is suitable for surface mount applications.
Sign in to ask questions about the Murata LQH66SN472M03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH66SN472M03 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 19.5 |
| Rated Current-Max | 0.07 |
| Test Frequency | 0.01 |
| Self Resonance Frequency | 0.8 |
| Manufacturer Series | LQH66S |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH66SN472M03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.