
Surface mount, shielded wirewound power inductor featuring 680µH inductance with a 20% tolerance. This ferrite core component operates with a maximum DC current of 200mA and a DC resistance of 5.46 Ohms. Designed for surface mounting in a 2525 package, it offers a wide operating temperature range from -25°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH66SN681M03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2525 |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 5.46R |
| Depth | 6.6mm |
| Height | 4.7mm |
| Inductance | 680uH |
| Inductance Tolerance | 20% |
| Length | 6.3mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 80°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2MHz |
| Series | LQH66 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.025045oz |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH66SN681M03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
