Murata LQH6PPN100M43K technical specifications.
| Core Material | Ferrite |
| DC Current | 2.6A |
| Depth | 6.2mm |
| Inductance | 10uH |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.044R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH6PPN100M43K to view detailed technical specifications.
No datasheet is available for this part.