
Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 2.2A current rating, and 65mΩ DC resistance. Operates from -40°C to 85°C and is supplied in a 2424 (6060 metric) case size on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH6PPN150M43L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2424 |
| Case Code (Metric) | 6060 |
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Current | 2.2A |
| DC Resistance (DCR) | 65mR |
| Depth | 6.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Inductor Type | Chip |
| Length | 0.236inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 10MHz |
| Series | LQH6PP |
| Series Resistance | 65mR |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH6PPN150M43L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
