Surface mount power chip inductor featuring wirewound construction and ferrite core. Offers 1µH inductance with a 30% tolerance, tested at 100kHz. Rated for 4.3A DC current with a low 9mΩ DC resistance. Shielded design in a 2424 case code, operating from -40°C to 85°C.
Murata LQH6PPN1R0N43L technical specifications.
| Case Code (Imperial) | 2424 |
| Case Code (Metric) | 6060 |
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 4.3A |
| DC Current | 4.3A |
| DC Resistance (DCR) | 9mR |
| Depth | 6.2mm |
| Height | 4.3mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Inductor Type | Chip |
| Length | 0.236inch |
| Max DC Current | 4.3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 7.5A |
| Self Resonant Frequency | 110MHz |
| Series | LQH6PP |
| Series Resistance | 9mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.236inch |
| RoHS | Compliant |
No datasheet is available for this part.