Inductor Power Chip Shielded Wirewound 22uH 20% 100KHz Ferrite 1.55A 0.108Ohm DCR 2424 T/R
Murata LQH6PPN220M43K technical specifications.
| Package/Case | 2424 |
| Core Material | Ferrite |
| Height | 4.5mm |
| Inductance | 22uH |
| Max DC Current | 1.55A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.