
Surface mount shielded wirewound power chip inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 1.55A DC current rating, and 0.108 Ohm DC resistance. Operates within a -40°C to 85°C temperature range, with a saturation current of 1.7A. Packaged in a 2424 case code (6.2mm x 6.0mm x 4.5mm) on tape and reel.
Sign in to ask questions about the Murata LQH6PPN220M43L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH6PPN220M43L technical specifications.
| Case Code (Imperial) | 2424 |
| Case Code (Metric) | 6060 |
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 1.55A |
| DC Current | 1.55A |
| DC Resistance (DCR) | 108mR |
| Depth | 6.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Inductor Type | Chip |
| Length | 0.236inch |
| Max DC Current | 1.55A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 10MHz |
| Series | LQH6PP |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH6PPN220M43L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
