
Surface mount shielded wirewound power inductor featuring 33µH inductance with a 20% tolerance. This ferrite core component offers a 1.29A DC current rating and a low 137mΩ DCR. Designed for high-frequency applications, it operates within a -40°C to 85°C temperature range and is packaged in a 2424 case size on tape and reel.
Murata LQH6PPN330M43L technical specifications.
| Case Code (Imperial) | 2424 |
| Case Code (Metric) | 6060 |
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 1.29A |
| DC Current | 1.29A |
| DC Resistance (DCR) | 137mR |
| Depth | 6.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Inductor Type | Chip |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max DC Current | 1.29A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 6MHz |
| Series | LQH6PP |
| Series Resistance | 137mR |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH6PPN330M43L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
