Inductor Power Chip Shielded Wirewound 47uH 20% 100KHz Ferrite 1.1A 0.23Ohm DCR 2424 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 2424 |
| Core Material | Ferrite |
| Height | 4.5mm |
| Inductance | 47uH |
| Max DC Current | 1.1A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |