
Surface mount shielded wirewound power chip inductor with 4.7µH inductance and 20% tolerance. Features a 3.2A DC current rating, 4A saturation current, and 20mΩ maximum DC resistance. Operates within a -40°C to 85°C temperature range and utilizes a ferrite core. Packaged in a 2424 (6060) case size for tape and reel automated assembly.
Sign in to ask questions about the Murata LQH6PPN4R7M43L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH6PPN4R7M43L technical specifications.
| Case Code (Imperial) | 2424 |
| Case Code (Metric) | 6060 |
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 3.2A |
| DC Current | 3.2A |
| DC Resistance (DCR) | 20mR |
| Depth | 6.2mm |
| Height | 4.3mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Inductor Type | Chip |
| Length | 0.236inch |
| Max DC Current | 3.2A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 25MHz |
| Series | LQH6PP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH6PPN4R7M43L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
