
Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 2.85A DC current rating, and 3.2A saturation current. DC resistance is 28mΩ at a test frequency of 100kHz. Operating temperature range is -40°C to 85°C. Packaged in a 2424 (6060 metric) case, supplied on tape and reel.
Sign in to ask questions about the Murata LQH6PPN6R8M43L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH6PPN6R8M43L technical specifications.
| Case Code (Imperial) | 2424 |
| Case Code (Metric) | 6060 |
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 2.85A |
| DC Current | 2.85A |
| DC Resistance (DCR) | 28mR |
| Depth | 6.2mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Inductor Type | Chip |
| Length | 0.236inch |
| Max DC Current | 2.85A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 20MHz |
| Series | LQH6PP |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH6PPN6R8M43L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.