
Surface mount shielded wirewound power chip inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 2.45A DC current rating, and 3A saturation current. Offers a low DC resistance of 41mΩ and a test frequency of 100kHz. Operates within a temperature range of -40°C to 85°C and is packaged in tape and reel.
Sign in to ask questions about the Murata LQH88PN150M38L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH88PN150M38L technical specifications.
| Case Code (Imperial) | 3131 |
| Case Code (Metric) | 8080 |
| Package/Case | 3131 |
| Core Material | Ferrite |
| Current Rating | 2.45A |
| DC Current | 2.45A |
| DC Resistance (DCR) | 41mR |
| Depth | 8.2mm |
| Height | 4mm |
| Height - Seated (Max) | 0.15inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Inductor Type | Chip |
| Length | 0.315inch |
| Max DC Current | 2.45A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 13MHz |
| Series | LQH88P |
| Series Resistance | 41mR |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH88PN150M38L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.