This ferrite shielded inductor features a core material of ferrite, with a DC current rating of 1.45A and an inductance of 47uH. It has a self resonant frequency of 7MHz and a resistance of 0.157R. The inductor is shielded and has a tolerance of 20%. It is available in a CHIP package type and is RoHS compliant.
Murata LQH88PN470M38K technical specifications.
| Core Material | Ferrite |
| DC Current | 1.45A |
| Depth | 8.2mm |
| Inductance | 47uH |
| Length | 8.2mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.157R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.