
Surface mount shielded wirewound power inductor with 4.7µH inductance and 30% tolerance. Features a ferrite core, 4.2A DC current rating, and 17mΩ DC resistance. Operates across a -40°C to 85°C temperature range. Dimensions are 8.2mm depth, 4mm height, and 8mm width.
Sign in to ask questions about the Murata LQH88PN4R7N38L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH88PN4R7N38L technical specifications.
| Case Code (Imperial) | 3131 |
| Case Code (Metric) | 8080 |
| Package/Case | 3131 |
| Core Material | Ferrite |
| Current Rating | 4.2A |
| DC Current | 4.2A |
| DC Resistance (DCR) | 17mR |
| Depth | 8.2mm |
| Height | 4mm |
| Height - Seated (Max) | 0.15inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Inductor Type | Chip |
| Length | 0.315inch |
| Max DC Current | 4.2A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.2A |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 30MHz |
| Series | LQH88P |
| Series Resistance | 17mR |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH88PN4R7N38L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
