The LQH88PN6R8N38K is a general purpose inductor with a nominal inductance of 6.8uH and a DC resistance of 3.8mOhm. It is designed for power inductor applications and has a maximum rated current of 0.022A. The inductor is shielded and has a self-resonance frequency of 20MHz. It is available in a CHIP package with a length of 8mm, width of 8mm, and a height of 3.8mm. The operating temperature range is -40 to 85C.
Murata LQH88PN6R8N38K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 30 |
| Package Width | 8 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.8 |
| Rated Current-Max | 0.022 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 20 |
| Manufacturer Series | LQH88P |
| Series | LQH88P |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH88PN6R8N38K to view detailed technical specifications.
No datasheet is available for this part.