
The LQM18FN100M00J is a shielded ferrite inductor from Murata with a core material of ferrite and a package type of CHIP, 0603. It has a DC current rating of 50mA and a DC resistance of 1.17 ohms. The inductor has an inductance of 10uH and a self resonant frequency of 30MHz. It is RoHS compliant and has a military standard of Not. The inductor is available in a tape and reel packaging and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Murata LQM18FN100M00J technical specifications.
| Package/Case | 603 |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 1.17R |
| Depth | 0.9mm |
| Inductance | 10uH |
| Length | 1.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.