The LQM18FN1R0M00 is a shielded ferrite inductor from Murata, designed for surface mount applications. It features a 1uH inductance value with a 20% tolerance and a maximum DC current rating of 0.15A. The inductor has a minimum self-resonant frequency of 120MHz and a maximum DC resistance of 0.2 ohms. The device is available in a 0603 case size with dimensions of 1.7mm in length, 0.9mm in height, and 0.9mm in depth. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.2(Typ)Ohm |
| Minimum Self Resonant Frequency | 120MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.9mm |
| Product Depth | 0.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |