
Surface mount general purpose inductor featuring 1µH inductance with a 20% tolerance. This ferrite-core chip inductor operates within a temperature range of -55°C to 125°C and has a maximum DC current rating of 150mA. It is housed in a compact 0603 (1608 metric) case code, offering a DC resistance of 200mΩ and a self-resonant frequency of 120MHz. The component is shielded and supplied on tape and reel, adhering to RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQM18FN1R0M00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 200mR |
| Depth | 0.9mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.035inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 150mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 150mA |
| Self Resonant Frequency | 120MHz |
| Series | LQM18F |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM18FN1R0M00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
