
General purpose shielded chip inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 80mA rated current, and 600mΩ DC resistance. Surface mountable in a 0603 (1608 metric) case, operating from -55°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Murata LQM18FN4R7M00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM18FN4R7M00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 80mA |
| DC Current | 80mA |
| DC Resistance (DCR) | 600mR |
| Depth | 0.9mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.035inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 80mA |
| RoHS Compliant | Yes |
| Saturation Current | 80mA |
| Self Resonant Frequency | 50MHz |
| Series | LQM18F |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM18FN4R7M00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
