
Shielded, surface-mount general-purpose inductor featuring 1µH inductance with a 10% tolerance. This ferrite-core component is housed in a compact 0603 (1608 metric) case, offering a maximum DC current rating of 25mA and a DC resistance of 600mΩ. Operating across a temperature range of -40°C to 85°C, it boasts a self-resonant frequency of 75MHz at a test frequency of 10MHz. The inductor is supplied on tape and reel, adhering to RoHS compliance.
Murata LQM18NN1R0K00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 25mA |
| DC Current | 25mA |
| DC Resistance (DCR) | 600mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.035inch |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | LQM18N |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM18NN1R0K00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
