
Surface mount fixed inductor featuring 1.5µH inductance with a 10% tolerance, designed for RF applications. This shielded, multi-layer ferrite component offers a Q factor of 35 at 10MHz and a maximum DC current rating of 25mA. It has a DC resistance of 800mΩ and operates within a temperature range of -40°C to 85°C. Packaged in a 0603 (1608 metric) case, it is supplied on tape and reel.
Sign in to ask questions about the Murata LQM18NN1R5K00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM18NN1R5K00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 25mA |
| DC Current | 25mA |
| DC Resistance (DCR) | 800mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.035inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | LQM18N |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM18NN1R5K00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
