
Surface mount, shielded, multi-layer fixed inductor with 2.2µH inductance and 10% tolerance. Features a ferrite core, 15mA rated current, 1.15Ω DCR, and a Q factor of 35 at 10MHz. Operates within a temperature range of -40°C to 85°C and comes in a 0603 (1608 metric) case size.
Sign in to ask questions about the Murata LQM18NN2R2K00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM18NN2R2K00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 15mA |
| DC Current | 15mA |
| DC Resistance (DCR) | 1.15R |
| Depth | 0.8mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.035inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 10% |
| Inductor Type | MONOLITHIC |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Rated Current-Max | 15mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | LQM18N |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM18NN2R2K00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
