
Surface mount shielded multi-layer fixed inductor with 82nH inductance and 20% tolerance. Features a ferrite core, 50mA current rating, and 300mΩ DC resistance. Operating temperature range is -40°C to 85°C, with a Q factor of 10 at 50MHz. Packaged in a 0603 case size on tape and reel.
Murata LQM18NN82NM00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Current | 50mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.035inch |
| Inductance | 82nH |
| Inductance Tolerance | 20% |
| Inductor Type | MONOLITHIC |
| Length | 1.6mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 245MHz |
| Series | LQM18N |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM18NN82NM00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.