
Surface mount, shielded, multi-layer chip inductor with 150nH inductance and 10% tolerance, tested at 25MHz. Features a ferrite core, 50mA current rating, 600mΩ DC resistance, and a Q factor of 15 at 25MHz. Operates within a temperature range of -40°C to 85°C and is housed in a compact 0603 (1608 metric) case.
Sign in to ask questions about the Murata LQM18NNR15K00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM18NNR15K00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Current | 50mA |
| DC Resistance (DCR) | 600mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.035inch |
| Inductance | 150nH |
| Inductance Tolerance | 10% |
| Inductor Type | MONOLITHIC |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180MHz |
| Series | LQM18N |
| Series Resistance | 600mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM18NNR15K00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.