The LQM18NNR22K00J is a shielded ferrite RF chip inductor from Murata. It has a nominal inductance of 0.22uH with a tolerance of 10%. The inductor is designed for use at a test frequency of 25MHz. It can handle a maximum DC current of 0.05A and a maximum saturation current of 0.05A. The device has a maximum DC resistance of 0.8 ohms and a minimum quality factor of 15. The inductor is available in a 0603 case size with dimensions of 1.75mm length, 0.95mm height, and 0.95mm depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Maximum Saturation Current | 0.05A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |