Surface mount fixed inductor with a 330nH inductance and 10% tolerance, designed for RF applications. Features a shielded multi-layer ferrite core, 35mA current rating, and 0.85 Ohm DC resistance. Operates within a -40°C to 85°C temperature range and has a Q factor of 15 at 25MHz. Packaged in a 0603 (1608 metric) case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Murata LQM18NNR33K00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM18NNR33K00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 35mA |
| DC Current | 35mA |
| DC Resistance (DCR) | 850mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.035inch |
| Inductance | 330nH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 35mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 125MHz |
| Series | LQM18N |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM18NNR33K00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
