
The LQM18NNR68K00J is a 0.68uH general purpose inductor from Murata with a tolerance of 10% and a maximum rated current of 35mA. It is designed for RF inductor applications and has a self resonance frequency of 90MHz. The inductor is shielded and has a DC resistance of 1.7 ohms. It is available in a 0603 package and is suitable for surface mount applications. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Murata LQM18NNR68K00J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.7 |
| Rated Current-Max | 0.035 |
| Test Frequency | 25 |
| Self Resonance Frequency | 90 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQM18NNR68K00J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.