
Surface mount, shielded, multi-layer power chip inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 950mA current rating, and 250mΩ DC resistance. Operates within a -40°C to 85°C temperature range and is housed in a compact 0603 (1608 metric) case. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQM18PN1R0MFRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM18PN1R0MFRL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 950mA |
| DC Resistance (DCR) | 250mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 1uH |
| Length | 0.063inch |
| Max DC Current | 950mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | LQM18PN_FR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000141oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM18PN1R0MFRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
