Inductor Power Chip Shielded Multi-Layer 1.5uH 30% 1MHz Ferrite 0.6A 0.438Ohm DCR 0603 Bulk
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.438Ohm |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.4mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |